- RS-artikelnummer:
- 789-1092
- Tillv. art.nr:
- RPH100V47R00JB
- Tillverkare / varumärke:
- Vishay
38 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
549,40 kr
(exkl. moms)
686,75 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 549,40 kr |
5 - 9 | 511,03 kr |
10 - 24 | 461,45 kr |
25 - 49 | 428,63 kr |
50 + | 390,04 kr |
- RS-artikelnummer:
- 789-1092
- Tillv. art.nr:
- RPH100V47R00JB
- Tillverkare / varumärke:
- Vishay
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
100 W thick film power resistors
Vishay Sfernice RPH100 series 100W thick film power resistors
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
This new enclosure has been developed as an extension to the RCH range
Non-inductive
Responds well to overload and low radiation from enclosure
Specifikationer
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 100W |
Series | RPH100 |
Package/Case | Planar |
Tolerance | ±5% |
Technology | Thick Film |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -150ppm/°C |
Maximum Temperature Coefficient | +150ppm/°C |