TE Connectivity, 330mΩ 25W Wire Wound Chassis Mount Resistor HSA25R33J ±5%
- RS-artikelnummer:
- 720-4997
- Tillv. art.nr:
- HSA25R33J
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
44,18 kr
(exkl. moms)
55,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 103 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 24 | 44,18 kr |
| 25 - 49 | 41,10 kr |
| 50 - 99 | 37,63 kr |
| 100 - 249 | 33,60 kr |
| 250 + | 30,46 kr |
*vägledande pris
- RS-artikelnummer:
- 720-4997
- Tillv. art.nr:
- HSA25R33J
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 330mΩ | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Termination Style | Solder Lug | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330mΩ | ||
Power Rating 25W | ||
Series HSA25 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -50ppm/°C | ||
Maximum Temperature Coefficient +50ppm/°C | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
relaterade länkar
- Arcol, 330mΩ 25W Wire Wound Chassis Mount Resistor HS25 R33 J ±5%
- TE Connectivity, 330mΩ 50W Wire Wound Chassis Mount Resistor HSA50R33J ±5%
- TE Connectivity, 330mΩ 15W Wire Wound Chassis Mount Resistor THS15R33J ±5%
- RS PRO, 330mΩ 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 330mΩ 200W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 330mΩ 25W Aluminium Chassis Mount Resistor ±5%
- Arcol, 330mΩ 10W Wire Wound Chassis Mount Resistor HS10 R33 J ±5%
- Arcol, 330mΩ 15W Wire Wound Chassis Mount Resistor HS15 R33 J ±5%