- RS-artikelnummer:
- 263-4249
- Tillv. art.nr:
- HS25 20R F
- Tillverkare / varumärke:
- Arcol Ohmite
Pris (ex. moms) Var (i en låda med 40)
32,10 kr
(exkl. moms)
40,12 kr
(inkl. moms)
80 I lager för avsändande samma dag
Enheter | Per enhet | Per Box* |
---|---|---|
40 - 80 | 32,10 kr | 1 284,00 kr |
120 - 160 | 30,70 kr | 1 228,00 kr |
200 + | 26,378 kr | 1 055,12 kr |
- RS-artikelnummer:
- 263-4249
- Tillv. art.nr:
- HS25 20R F
- Tillverkare / varumärke:
- Arcol Ohmite
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
The Arcol Ohmite HS aluminium housed resistor is designed for direct heatsink mounting with thermal compound to achieve maximum performance. This resistor is also used for high power applications.
High Power to volume
Wound to maximise high pulse capability
Values from R005 to 100K
Custom designs welcome
RoHS compliant
Wound to maximise high pulse capability
Values from R005 to 100K
Custom designs welcome
RoHS compliant
Specifikationer
Attribute | Value |
---|---|
Power Rating | 25W |
Series | HS |
Tolerance | ±1% |