- RS-artikelnummer:
- 185-2388
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans 2025-01-14
Lagt till varukorgen
Pris (ex. moms) Varje
81,94 kr
(exkl. moms)
102,42 kr
(inkl. moms)
Enheter | Per unit |
1 - 24 | 81,94 kr |
25 - 49 | 76,03 kr |
50 - 99 | 69,47 kr |
100 - 249 | 63,78 kr |
250 + | 56,45 kr |
- RS-artikelnummer:
- 185-2388
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IN
Produktdetaljer
RS PRO Panel Mount Resistor
The RS PRO RSLPR50 series aluminium housed panel mount resistor has a resistance of 3.9ohm and power rating value of 50W. Its dimensions are 50mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.
Features and Benefits
• Operating temperature ranging between -25°C and 250°C
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: Greater than 100Mohm
• Tolerance: ±5%
• Dielectric strength: 2500VAC-rms for 1 minute
• Minimum insulation resistance: Greater than 100Mohm
Applications
• Electrical vehicles
• Power supplies
• Control devices
• Robotics
• Power supplies
• Control devices
• Robotics
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifikationer
Attribute | Value |
---|---|
Resistance | 3.9Ω |
Power Rating | 50W |
Series | RSLPR50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Dimensions | 50 x 75 x 5.7mm |
Overall Width | 75mm |
Overall Height | 5.7mm |
Overall Length | 50mm |