- RS-artikelnummer:
- 167-8667
- Tillv. art.nr:
- C52TF1001JB
- Tillverkare / varumärke:
- MCB
Tillfälligt slut i lager – restorder för leverans 2024-09-17
Lagt till varukorgen
Pris (ex. moms) Var (i en låda med 10)
4 383,666 kr
(exkl. moms)
5 479,582 kr
(inkl. moms)
Enheter | Per unit | Per Box* |
10 + | 4 383,666 kr | 43 836,66 kr |
- RS-artikelnummer:
- 167-8667
- Tillv. art.nr:
- C52TF1001JB
- Tillverkare / varumärke:
- MCB
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Reinforced Power resistor - C52T Series 900W
Reinforced winding power resistors
Very high dissipation, energy absorption and overloads
Wide temperature range: -55°C to +450°C
Suitable for use in energy generation and transportation applications in the following functions:-Braking; Capacitor discharge; Capacitor pre-charge; chopper circuits; crowbar Circuits; Inrush limiting circuits; ballast resistors; load resistors
Very high dissipation, energy absorption and overloads
Wide temperature range: -55°C to +450°C
Suitable for use in energy generation and transportation applications in the following functions:-Braking; Capacitor discharge; Capacitor pre-charge; chopper circuits; crowbar Circuits; Inrush limiting circuits; ballast resistors; load resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 900W |
Series | C52T |
Package/Case | Tubular |
Tolerance | ± 5% |
Technology | Ceramic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +450°C |
Maximum Temperature Coefficient | 75ppm/°C |
- RS-artikelnummer:
- 167-8667
- Tillv. art.nr:
- C52TF1001JB
- Tillverkare / varumärke:
- MCB