Senaste sökningar

    Arcol, 1kΩ 10W Wire Wound Chassis Mount Resistor HS10 1K J ±5%

    RS-artikelnummer:
    166-4120
    Tillv. art.nr:
    HS10 1K J
    Tillverkare / varumärke:
    Arcol
    Arcol
    Se alla Chassis Mount Resistors
    500 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each (In a Bag of 100)

    27,608 kr

    (exkl. moms)

    34,51 kr

    (inkl. moms)

    EnheterPer unitPer Bag*
    100 - 10027,608 kr2 760,80 kr
    200 +25,179 kr2 517,90 kr
    RS-artikelnummer:
    166-4120
    Tillv. art.nr:
    HS10 1K J
    Tillverkare / varumärke:
    Arcol
    COO (Country of Origin):
    GB

    Lagstiftning och ursprungsland

    COO (Country of Origin):
    GB

    Produktdetaljer

    10W Aluminium housed wirewound power resistor, HS Series


    10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

    Compact size for Power rating
    Winding construction maximises High Pulse Capability

    Note

    To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

    Specifikationer

    AttributeValue
    Resistance1kΩ
    Power Rating10W
    SeriesHS10
    Package/CaseAluminium Housed
    Tolerance±5%
    TechnologyWire Wound
    Termination StyleAxial
    Minimum Temperature Coefficient-100ppm/°C
    Maximum Temperature Coefficient+100ppm/°C
    Dimensions8.8 x 30 x 16.5mm
    Overall Length30mm
    Overall Width16.5mm
    Overall Height8.8mm
    500 I lager för avsändande samma dag
    Add to Basket
    Enheter

    Lagt till varukorgen

    Pris (ex. moms) Each (In a Bag of 100)

    27,608 kr

    (exkl. moms)

    34,51 kr

    (inkl. moms)

    EnheterPer unitPer Bag*
    100 - 10027,608 kr2 760,80 kr
    200 +25,179 kr2 517,90 kr