- RS-artikelnummer:
- 191-9308
- Tillv. art.nr:
- 9BFB24P2H003
- Tillverkare / varumärke:
- Sanyo Denki
25 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
726,85 kr
(exkl. moms)
908,56 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 726,85 kr |
5 - 9 | 706,51 kr |
10 - 24 | 687,58 kr |
25 - 49 | 669,42 kr |
50 + | 652,02 kr |
- RS-artikelnummer:
- 191-9308
- Tillv. art.nr:
- 9BFB24P2H003
- Tillverkare / varumärke:
- Sanyo Denki
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
With high static pressure, Blowers are suitable for cooling equipment with high system impedance and high heat generation such as servers, storage systems, and base stations.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 56.5cfm |
Series | San Ace B120 |
Height | 120mm |
Width | 120mm |
Depth | 32mm |
Dimensions | 120 x 120 x 32mm |
Fan Speed | 3750rpm |
Noise Level | 62dB(A) |
Mounting Hole Spacing | 105 x 105mm |
Static Pressure | 1250Pa |
Maximum Current | 1.1A |
Direction of Curve | Backward |
Special Features | 50/60 Hz, 500 VAC, for 1 Minute, Frame:Plastic (Flammability: UL 94V-0), Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection |
Termination Type | Lead Wire |
Inlet Diameter | 77mm |
Mounting Hole Diameter | 4.3mm |
Vertical Hole Spacing | 105mm |
Horizontal Hole Spacing | 105mm |
Sensor Type | PWM |
- RS-artikelnummer:
- 191-9308
- Tillv. art.nr:
- 9BFB24P2H003
- Tillverkare / varumärke:
- Sanyo Denki