Guitel Hervieu Swivel Castor Wheel, 80kg Capacity, 75mm Wheel
- RS-artikelnummer:
- 520-557
- Tillv. art.nr:
- 575108000
- Tillverkare / varumärke:
- Guitel Hervieu
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Varje
192,41 kr
(exkl. moms)
240,51 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 192,41 kr |
5 - 9 | 184,76 kr |
10 + | 180,99 kr |
- RS-artikelnummer:
- 520-557
- Tillv. art.nr:
- 575108000
- Tillverkare / varumärke:
- Guitel Hervieu
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
JEMELUX flanged castors
White (RAL 9010) polyamide composite frame.
Polyamide wheel, grey (RAL 7037) thermoplastic tyre.
White (RAL 9003) polypropylene hub cover.
Polyamide wheel, grey (RAL 7037) thermoplastic tyre.
White (RAL 9003) polypropylene hub cover.
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.
Specifikationer
Attribute | Value |
---|---|
Wheel Diameter | 75mm |
Load Capacity | 80kg |
Mounting Type | Plate |
Includes Brake | No |
Overall Height | 105mm |
Wheel Width | 52mm |
Rotation | Swivel |
Tyre Material | Polyamide |
Fixing Centres | 44 x 44mm |
Housing Material | Galvanised Steel |
Fixing Plate Dimensions | 64 x 64mm |
Number of Fixing Holes | 4 |
Weight Class | Light Duty |
Hub Bearing Type | Ball Bearing |
Hub Material | Polypropylene |