- RS-artikelnummer:
- 144-1830
- Tillv. art.nr:
- 8020.5026.G
- Tillverkare / varumärke:
- Schurter
200 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
10,863 kr
(exkl. moms)
13,579 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 - 40 | 10,863 kr | 108,63 kr |
50 - 90 | 10,316 kr | 103,16 kr |
100 - 490 | 9,583 kr | 95,83 kr |
500 + | 9,113 kr | 91,13 kr |
- RS-artikelnummer:
- 144-1830
- Tillv. art.nr:
- 8020.5026.G
- Tillverkare / varumärke:
- Schurter
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Schurter Cartridge Fuse
The Schurter SHT 6.3x32 cartridge fuse has a ceramic cylindrical body with a 400VAC/63VDC 32A rating. It has a nickel-plated copper alloy endcaps on both the sides and tin-plated copper axial leads in it.
Features and Benefits
• Ambient temperature ranges between -40°C and 85°C
• Breaking capacity 1500A at AC and 1000A at DC
• Fuse holder/clip mount type
• Melting I²t at 8750A2s
• Suitable for pulse-shaped continuous currents
• Time-Lag T slow blow fuse
• Unique selling proposition
• Breaking capacity 1500A at AC and 1000A at DC
• Fuse holder/clip mount type
• Melting I²t at 8750A2s
• Suitable for pulse-shaped continuous currents
• Time-Lag T slow blow fuse
• Unique selling proposition
Applications
• 3-phase systems
• DC systems
• Frequency converters
• Photovoltaic
• Power electronics
• DC systems
• Frequency converters
• Photovoltaic
• Power electronics
Certifications
• CSA C22.2 no. 248.14
• IEC 60068-1
• UL 248-14
• UL File Number: E41599 listed
• IEC 60068-1
• UL 248-14
• UL File Number: E41599 listed
Specifikationer
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 63 V dc, 400V ac |
Body Material | Ceramic |
UL Class | UL 248-14 |
Series | SHT 6.3x32 |