- RS-artikelnummer:
- 396-231
- Tillv. art.nr:
- 3NC1425
- Tillverkare / varumärke:
- Siemens
1 I lager för avsändande samma dag
4 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) 1 paket med 10
1 257,43 kr
(exkl. moms)
1 571,79 kr
(inkl. moms)
Förpackning(ar) | Per Pack | Per unit* |
1 - 4 | 1 257,43 kr | 125,743 kr |
5 - 24 | 1 222,50 kr | 122,25 kr |
25 - 49 | 1 189,46 kr | 118,946 kr |
50 - 99 | 1 158,16 kr | 115,816 kr |
100 + | 1 128,46 kr | 112,846 kr |
- RS-artikelnummer:
- 396-231
- Tillv. art.nr:
- 3NC1425
- Tillverkare / varumärke:
- Siemens
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- IN
Produktdetaljer
SITOR Cylindrical Fuses, Size 14 x 51 mm, Type aR
Semiconductor protection fuses, 3NC1 Series
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A
Standards
IEC 60269-4
Approvals
UL, CSA
Approvals
UL, CSA
Standards
IEC 60269-4
Specifikationer
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | 14 x 51mm |
Voltage Rating | 690V ac |
Application Category | aR |