EAO Capacitive switch Latching NO Illuminated, Red, Green, IO-Link, IP69K
- RS-artikelnummer:
- 227-0846
- Distrelec artikelnummer:
- 302-26-192
- Tillv. art.nr:
- 84-ASKS-B14-04A0
- Tillverkare / varumärke:
- EAO
Antal (1 enhet)*
1 063,10 kr
(exkl. moms)
1 328,88 kr
(inkl. moms)
Lägg till 1 enhet för att få fri frakt
I lager
- 14 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 063,10 kr |
*vägledande pris
- RS-artikelnummer:
- 227-0846
- Distrelec artikelnummer:
- 302-26-192
- Tillv. art.nr:
- 84-ASKS-B14-04A0
- Tillverkare / varumärke:
- EAO
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
| Brand | EAO | |
| Switch Operation | Latching | |
| Product Type | Capacitive switch | |
| Switch Type | Round Push Button Operator | |
| Switch Function | NO | |
| LED Colour | Red, Green | |
| Housing Material | Stainless Steel | |
| Illuminated | Yes | |
| Maximum Input Voltage | 32V | |
| Output Type | IO-Link | |
| IP Rating | IP69K | |
| Series | 84 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS, CSA, CE | |
| Current Rating | 200 mA | |
| Välj alla | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
Product Type Capacitive switch | ||
Switch Type Round Push Button Operator | ||
Switch Function NO | ||
LED Colour Red, Green | ||
Housing Material Stainless Steel | ||
Illuminated Yes | ||
Maximum Input Voltage 32V | ||
Output Type IO-Link | ||
IP Rating IP69K | ||
Series 84 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS, CSA, CE | ||
Current Rating 200 mA | ||
- COO (ursprungsland):
- DE
The EAO Capacitive button with IO-Link configurable. It has attractive design and reliable operation. The switch has powerful, consistent illumination with innovative technologies. Animated illumination options for a wide variety of potential applications.
Front bezel material plastic
M12 connector
Output PNP-NO
Output pulse dynamic
LED control automatic
Preconfigured LED colour 1 Green
Preconfigured LED colour 2 Red
Relaterade länkar
- EAO Capacitive Switch NO Red/Green IP69K
- EAO Capacitive Switch NO Green IP69K
- Banner Capacitive Switch Momentary NO RGB IP69K
- ifm electronic JN2201 Inclination Sensor IP67 IP69K, IO-Link
- ifm electronic JN2200 Inclination Sensor IP67 IP69K, IO-Link
- Banner Capacitive Switch Momentary NO RGB IP69K
- RS PRO Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- RS PRO Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc