- RS-artikelnummer:
- 176-6908
- Tillverkare / varumärke:
- RS PRO
66 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 2)
325,08 kr
(exkl. moms)
406,35 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
2 + | 325,08 kr | 650,16 kr |
- RS-artikelnummer:
- 176-6908
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- IN
Produktdetaljer
RS PRO Hot-Dipped Galvanised Cantilever Arm, 450 mm, 130 mm x 45 mm Base
Create additional storage space in your workshop with this cantilever arm from RS PRO. You can mount it to a wall with another bracket and use it to hold large boxes of long lengths of piping.
The unit's base is supplied with pre-drilled holes so you can quickly mount it to a wall. This also makes the arm a good temporary storage solution, as it's easy to dismount simply by removing the screws that hold it in place. The unit is made from high-strength steel which can handle heavy loads without the risk of breaking. A hot-dipped galvanised finish makes this cantilever arm corrosion-resistant and unlikely to rust, so it's suitable to use outdoors.
This bracket is well-suited to fixing equipment such as air conditioning units to a wall. You can also use it in warehouses, garages and retail environments to provide overhead storage.
The unit's base is supplied with pre-drilled holes so you can quickly mount it to a wall. This also makes the arm a good temporary storage solution, as it's easy to dismount simply by removing the screws that hold it in place. The unit is made from high-strength steel which can handle heavy loads without the risk of breaking. A hot-dipped galvanised finish makes this cantilever arm corrosion-resistant and unlikely to rust, so it's suitable to use outdoors.
This bracket is well-suited to fixing equipment such as air conditioning units to a wall. You can also use it in warehouses, garages and retail environments to provide overhead storage.
Features and Benefits
Arm length of 450 mm
Base height of 130 mm
Base width of 45 mm
Made from hot-dipped galvanised steel
Base height of 130 mm
Base width of 45 mm
Made from hot-dipped galvanised steel
Specifikationer
Attribute | Value |
---|---|
Arm Length | 450mm |
Base Dimensions | 130 x 45mm |
Material | Hot Dipped Galvanised |
Base Height | 130mm |
Base Width | 45mm |
- RS-artikelnummer:
- 176-6908
- Tillverkare / varumärke:
- RS PRO