Lovato 4 Position 90° Ammeter Cam Switch, 16A, Knob Actuator
- RS-artikelnummer:
- 840-5605
- Tillv. art.nr:
- GX1698U
- Tillverkare / varumärke:
- Lovato
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Varje
385,31 kr
(exkl. moms)
481,64 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 4 | 385,31 kr |
5 - 11 | 373,38 kr |
12 + | 361,68 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 840-5605
- Tillv. art.nr:
- GX1698U
- Tillverkare / varumärke:
- Lovato
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- IT
Produktdetaljer
GX Series Rotary Cam Switches
The Lovato GX rotary cam switches have been innovatively designed using advanced technology within the switching device field. Using the highest quality materials, the cam switches have a long life and high breaking capacity, as well as being quick and easy to install. The GX cam switches can be isolation in AC3 and AC23 duties and electromagnetic load switching, AC15 duty.
Compact Size
Dual breaking silver alloy contacts
Terminals have self-releasing cross-slotted captive screws
The switches are available in a variety of ratings and versions.
Dual breaking silver alloy contacts
Terminals have self-releasing cross-slotted captive screws
The switches are available in a variety of ratings and versions.
Lovato
Specifikationer
Attribute | Value |
---|---|
Cam Switch Type | Ammeter Cam Switch |
Normal State Configuration | 2NO/3NC |
Electrical Phase | 1, 3 |
Maximum Current | 16A |
Number of Positions | 4 |
Terminal Type | Screw |
Angle of Throw | 90° |
Length | 48mm |
Width | 48mm |
Depth | 87.5mm |
Actuator Type | Knob |
Dimensions | 48 x 48 x 87.5mm |