- RS-artikelnummer:
- 266-0320
- Tillv. art.nr:
- 0 275 23
- Tillverkare / varumärke:
- Legrand
Tillfälligt slut i lager – restorder för leverans 2024-08-01
Pris (ex. moms) Varje
2 593,95 kr
(exkl. moms)
3 242,44 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 2 593,95 kr |
- RS-artikelnummer:
- 266-0320
- Tillv. art.nr:
- 0 275 23
- Tillverkare / varumärke:
- Legrand
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The Legrand three-phase motor cam switch starter 1 direction of travel 1 speed PR26 is allows you to select and change the state of electrical circuits. Contact with positive opening and double pole breaking, presentation grey and black knob + aluminium faceplate with marking.
IP40 protection class
Suitable for front mounting
Suitable for front mounting
Specifikationer
Attribute | Value |
---|---|
Maximum Current | 32A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 90° |