- RS-artikelnummer:
- 266-0318
- Tillv. art.nr:
- 0 275 14
- Tillverkare / varumärke:
- Legrand
Tillfälligt slut i lager – restorder för leverans 2024-08-01
Pris (ex. moms) Varje
1 245,41 kr
(exkl. moms)
1 556,76 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 245,41 kr |
- RS-artikelnummer:
- 266-0318
- Tillv. art.nr:
- 0 275 14
- Tillverkare / varumärke:
- Legrand
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The Legrand 3-phase motor cam switch reversing 1 direction 1 speed PR17 is allows you to select and change the state of electrical circuits. Allows you to select and change the status of the circuits in which it is integrated, allows you to view the status of the equipment according to the position of the joystick.
IP40 protection class
Joystick and lever actuator finish
Suitable for front mounting
Joystick and lever actuator finish
Suitable for front mounting
Specifikationer
Attribute | Value |
---|---|
Maximum Current | 20A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |