- RS-artikelnummer:
- 266-0315
- Tillv. art.nr:
- 0 275 12
- Tillverkare / varumärke:
- Legrand
Tillfälligt slut i lager – restorder för leverans 2024-08-01
Pris (ex. moms) Varje
1 265,37 kr
(exkl. moms)
1 581,71 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 1 265,37 kr |
- RS-artikelnummer:
- 266-0315
- Tillv. art.nr:
- 0 275 12
- Tillverkare / varumärke:
- Legrand
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The Legrand three-phase motor cam switch starter 1 direction of travel 2 speeds PR12 is allows you to select and change the state of electrical circuits. Allows you to select and change the status of the circuits in which it is integrated, allows you to view the status of the equipment according to the position of the joystick.
IP40 at the front of the enclosure and IP2X at the back of the enclosure
Fixing by screws on cabinet doors or envelope doors
Fixing by screws on cabinet doors or envelope doors
Specifikationer
Attribute | Value |
---|---|
Maximum Current | 16A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 90° |