- RS-artikelnummer:
- 266-0309
- Tillv. art.nr:
- 0 274 32
- Tillverkare / varumärke:
- Legrand
2 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Pris (ex. moms) Varje
992,00 kr
(exkl. moms)
1 240,00 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 992,00 kr |
- RS-artikelnummer:
- 266-0309
- Tillv. art.nr:
- 0 274 32
- Tillverkare / varumärke:
- Legrand
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The Legrand reversing cam switch with 45° off position PR12 is allows you to select and change the state of electrical circuits, it is allows you to select and change the status of the circuits in which it is integrated, allows you to view the status of the equipment according to the position of the joystick.
IP40 protection class
Suitable for front mounting
Suitable for front mounting
Specifikationer
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Maximum Current | 16A |
Maximum Voltage | 690V (Volts) |
Number of Positions | 3 |
Angle of Throw | 45° |