- RS-artikelnummer:
- 103-8425
- Tillv. art.nr:
- 029387 T0-2-15679/E
- Tillverkare / varumärke:
- Eaton
21 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
374,15 kr
(exkl. moms)
467,69 kr
(inkl. moms)
Enheter | Per unit |
1 + | 374,15 kr |
- RS-artikelnummer:
- 103-8425
- Tillv. art.nr:
- 029387 T0-2-15679/E
- Tillverkare / varumärke:
- Eaton
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Enclosed On-Off Switch
Professional range of Eaton On-Off changeover switches. All the changeover switches are IP65 rated and have various different options of auxiliary contacts. The changeover switches have a switching angle of 90°.
IP65 Rated
Centre, Flush or Surface mounting available
90° Switching Angle
Black
Centre, Flush or Surface mounting available
90° Switching Angle
Black
Note
Eaton formerly known as Moeller
Eaton
Specifikationer
Attribute | Value |
---|---|
Cam Switch Type | On-Off Cam Switch |
Series | Eaton Moeller |
Pole and Throw Configuration | 3PST |
Normal State Configuration | 3NO |
Electrical Phase | 1, 3 |
Maximum Current | 20A |
Maximum Voltage | 690V ac |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 90° |
Length | 48mm |
Width | 90mm |
Depth | 48mm |
Dimensions | 48 x 90 x 48mm |
- RS-artikelnummer:
- 103-8425
- Tillv. art.nr:
- 029387 T0-2-15679/E
- Tillverkare / varumärke:
- Eaton