För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
257,37 kr
(exkl. moms)
321,71 kr
(inkl. moms)
- RS-artikelnummer:
- 683-0725
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Capacity | 170mm | |
| Imperial or Metric | Metric | |
| Display Type | None | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Capacity 170mm | ||
Imperial or Metric Metric | ||
Display Type None | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- US
RS PRO 170 mm Spring Caliper Metric
These traditional spring calipers from RS PRO can be used to accurately measure internal distances. Their turned-out jaws can be adjusted against the sides of the aperture you're measuring and then set in place, allowing you to accurately measure the distance with a ruler.
The solid nut-style calipers are easy to adjust over their entire range. They can be used to measure distances between 13 mm and 170 mm. The balanced legs offer uniform tension to help you make those fine adjustments and the polished natural steel finish stands up to corrosion to give you many years of use.
The calipers meet the American National Standards Institute (ANSI) ESD S20.20:2014 and British Standard (BS) EN 61340-5-1:2007 Electrostatic Control Standards, so you don't have to worry about them damaging your equipment via electrostatic discharge. Calipers of this kind are perfect for general use in workshops and machine shops.
The solid nut-style calipers are easy to adjust over their entire range. They can be used to measure distances between 13 mm and 170 mm. The balanced legs offer uniform tension to help you make those fine adjustments and the polished natural steel finish stands up to corrosion to give you many years of use.
The calipers meet the American National Standards Institute (ANSI) ESD S20.20:2014 and British Standard (BS) EN 61340-5-1:2007 Electrostatic Control Standards, so you don't have to worry about them damaging your equipment via electrostatic discharge. Calipers of this kind are perfect for general use in workshops and machine shops.
Features and Benefits
• Spring caliper type
• Capacity of 170 mm
• No display
• Metric
• Capacity of 170 mm
• No display
• Metric