RS PRO 150mm, 6in Dial Caliper 0.02 mm Resolution, Imperial, Metric With UKAS Calibration

Antal (1 enhet)*

1 879,67 kr

(exkl. moms)

2 349,59 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 11 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 879,67 kr

*vägledande pris

RS-artikelnummer:
307-4666
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Caliper Type

Dial

Capacity

150mm, 6in

Imperial or Metric

Imperial, Metric

Display Type

Analogue

Calibrated

UKAS

Accuracy

±0.02 mm

Resolution

0.02 mm

RoHS-status: Undantagen

COO (Country of Origin):
CN

RS PRO 150mm Dial Caliper 0.02mm, Metric & Imperial


Introducing the range of metric and imperial dial calipers from RS PRO. These calipers are ideal for measuring with great accuracy and little error. The dial caliper is known for its precision, even down to the nearest 0.02 millimetres. It works by using the adjustable jaws for accurately measuring the dimensions of objects with the measurement shown on the analogue dial. The dial rotates and can be locked for zero error. A thumbwheel offers ease of operation for fine adjustment, and a knurled lockscrew locks jaws as required.

The RS PRO metric dial caliper is a robust tool, made from stainless steel offering the best quality and long-lasting product. It also features a satin-finish making the measurement easier to read.

Features and Benefits:


  • Dial locks for zero adjustment

  • Supplied in a storage box

  • Dial resolution of 0.02mm

  • Stainless Steel construction

  • Thumbwheel for fine adjustment

  • Knurled locking screw

  • Accuracy ±0.02mm

  • The capacity of 150mm

  • Four-way measurement - Outside, Inside, Step, Depth

  • Electrostatic Control Standards, meaning they won't damage equipment via electrostatic discharge

  • Both imperial and metric

  • Satin chrome finish

Applications:


RS PRO Metric and Imperial Dial Calipers, also known as callipers are suitable for use in a wide range of applications including general workshops and machine shops. They are used for precision measurements for example measuring the dimensions of objects.

Why are calipers used to measure?


Calipers offer more accurate measurements of difficult to measure items. A caliper for example would be used where using a ruler or another measuring tool would not provide a precise measurement.

What are zero adjustments?


Zero adjustments are used in measurement to ensure that the output is an accurate predictable and repeatable function of their input.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards and certifications


(ANSI) ESD S20.20:2014, (BS) EN 61340-5-1:2007

relaterade länkar