Mitutoyo 500mm Vernier Caliper 0.05 mm Resolution, Metric
- RS-artikelnummer:
- 253-0145
- Tillv. art.nr:
- 533-404
- Tillverkare / varumärke:
- Mitutoyo
Antal (1 enhet)*
8 642,37 kr
(exkl. moms)
10 802,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 8 642,37 kr |
*vägledande pris
- RS-artikelnummer:
- 253-0145
- Tillv. art.nr:
- 533-404
- Tillverkare / varumärke:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Caliper Type | Vernier | |
| Capacity | 500mm | |
| Imperial or Metric | Metric | |
| Display Type | Analogue | |
| Accuracy | ±0.10 mm | |
| Resolution | 0.05 mm | |
| Välj alla | ||
|---|---|---|
Brand Mitutoyo | ||
Caliper Type Vernier | ||
Capacity 500mm | ||
Imperial or Metric Metric | ||
Display Type Analogue | ||
Accuracy ±0.10 mm | ||
Resolution 0.05 mm | ||
- COO (Country of Origin):
- JP
The Mitutoyo Vernier calipers with nib style and standard jaws let you take easy, metric measurements. You can read inside and outside measurements directly from the upper and lower vernier scales. Main scale and vernier scale satin chrome finish gives you high readability.
Graduation is 0.05 mm
Inside measuring from is 20.1 mm
Max. Permissible Error E MPE is ±0, 10 mm
Inside measuring from is 20.1 mm
Max. Permissible Error E MPE is ±0, 10 mm
relaterade länkar
- Mitutoyo 200mm Vernier Caliper Caliper 0.02 mm Resolution, Metric
- Mitutoyo 300mm Vernier Caliper Caliper 0.02 mm Resolution, Metric
- Mitutoyo 150mm Vernier Caliper 0.02 mm Resolution, Metric
- Vogel 100mm Vernier Caliper 0.05 Resolution, Metric
- Teng Tools 150mm Vernier Caliper 0.05 Resolution, Metric
- Mitutoyo 280mm Imperial, Metric
- Mitutoyo 180mm Imperial, Metric
- Mitutoyo 130mm Imperial, Metric