RS PRO 1000mm, 40in Digital Caliper 0.01 mm Resolution, Imperial, Metric

Antal (1 enhet)*

19 176,75 kr

(exkl. moms)

23 970,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Dessutom levereras 1 enhet(er) från den 02 februari 2026
  • Dessutom levereras 1 enhet(er) från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +19 176,75 kr

*vägledande pris

RS-artikelnummer:
123-0916
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Caliper Type

Digital

Capacity

1000mm, 40in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Accuracy

±0.02 mm

Resolution

0.01 mm

RoHS-status: Undantagen

COO (Country of Origin):
CN

RS PRO 1000 mm Digital Caliper 0.01 mm, Metric & Imperial


This stainless steel caliper from RS PRO makes it easy for you to measure the widths and lengths of objects, or distances between surfaces. It has an easy-to-read digital display and can measure accurately within ±0.02 mm.

This precision instrument has a number of different measuring modes so it's easy to switch from metric to imperial units. The clear LCD display, with 13 mm digits, makes it easy to see your measurements quickly, even at a distance and in low-light situations. The caliper allows you to measure internal and external distances of up to 1 metre and has a measuring speed of up to 1 metre per second. Its knurled locking screws allow for fine measuring, with a resolution and repeatability of 0.01 mm.

The digital caliper runs off a single 3V lithium battery. It's particularly useful for construction and manufacturing environments, as well as mechanical engineering and scientific applications.

Features and Benefits


• Digital large capacity caliper
• Stainless steel frame
• LCD display
• Imperial and metric modes
• Knurled locking screws for fine adjustment
• 3 V lithium battery-operated
• Capacity of 1000 mm (40 in)
• Accuracy of ±0.02 mm (0.001 in)
• Resolution of 0.01 mm (0.0005 in)
• Range of 600 mm (24 in)
• Repeatability of 0.01 mm (0.0005 in)
• External jaw length of 100 mm (4 in)
• Internal jaw dimensions of 20 mm x 18 mm (0.8 in x 0.72 in)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Relaterade länkar