Mitutoyo 300mm, 12in Digital Caliper 0.01 mm Resolution, Imperial, Metric With UKAS Calibration

Antal (1 enhet)*

4 871,81 kr

(exkl. moms)

6 089,76 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 24 enhet(er) är redo att levereras
  • Dessutom levereras 18 enhet(er) från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 871,81 kr

*vägledande pris

RS-artikelnummer:
431-583
Tillv. art.nr:
500-173
Tillverkare / varumärke:
Mitutoyo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Mitutoyo

Caliper Type

Digital

Capacity

300mm, 12in

Imperial or Metric

Imperial, Metric

Display Type

Digital

Calibrated

UKAS

Accuracy

±0.03 mm

Resolution

0.01 mm

RoHS-status: Undantagen

COO (Country of Origin):
JP

Mitutoyo Digital Precision Caliper


The Mitutoyo 0 to 12in digital precision calliper is a highly accurate measuring instrument. It is enabled with a new age electromagnetic inductive sensor that repels dirt, oil, and water ensuring maximum accuracy. It has a function that starts the absolute-mode measurement without any zero-setting after it is switched on. The INC (incremental) measurement function enables the display value to be set to zero, temporarily, at the current slider position to enable easy incremental-mode measurement. The original position of the calliper can be set or reset with the ’origin' switch at any time.
Note:
Imperial/metric versions have thumbwheel where metric does not.
SPC output versions -A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section
Supplied with SR44 Battery

Features and Benefits


The slider configuration features an ergonomic, thumb-friendly shape
Battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's absolute scale
Resolution of 0.01mm
Accuracy of ±0.02mm
High response speed
ON/OFF -Switches unit on, display indicates distance of jaws from pre-set origin point
ABS -Absolute feature re-sets the ’reference’ point of measurement of the instrument jaws

Applications


Mechanical engineering
Aerospace industries
Steel and other metalwork industry

relaterade länkar