Igus Igumid NB Cable Trunking Accessory, 81 Dia. x 96mm, Triflex TRC

Antal (1 par)*

351,90 kr

(exkl. moms)

439,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras
  • Plus 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +351,90 kr

*vägledande pris

RS-artikelnummer:
181-6331
Tillv. art.nr:
TL.70.01.Z0
Tillverkare / varumärke:
Igus
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Igumid NB

Width

81 Dia. mm

Height

96mm

Dimensions

81 Dia. x 96mm

Series

Triflex TRC

COO (Country of Origin):
DE

Multi-axis E-Chain®


Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.

3D movements
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for intermediate fixation
Swivel bearing to improve and smooth the motion of the cables requiring guidance
Universal installation kit allows for attachment of fiber rod modules in any given position, relative to the robotic arm
Fibre rods option reduces flexibility at the start of the chain

Igus Cable Mounting Bracket


The Igus TRC cable mounting bracket is used to protect and neatly house cables and provide space for other electrical equipment. It has a large filling capacity with 3D movement. It helps to secure uninterrupted production flow.

Features and Benefits


• Available in strain relief teeth
• Easy cable access
• High stability and tensile strength
• Highly twistable
• Intermediate connection and swivel bearing
• Quick and easy installation
• Small bending radius
• Sturdy and impact-resistant

Applications


• Homes
• Hotels
• Industrial applications
• Schools
• Shops

Relaterade länkar