HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 4mm Diameter, 100m Length
- RS-artikelnummer:
- 716-6078
- Tillv. art.nr:
- 170-02002
- Tillverkare / varumärke:
- HellermannTyton
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 716-6078
- Tillv. art.nr:
- 170-02002
- Tillverkare / varumärke:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Sleeve Diameter | 4mm | |
| Colour | Green | |
| Material | Meta-Aramid NOMEX | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 8mm | |
| Maximum Operating Temperature | +240°C | |
| Välj alla | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 4mm | ||
Colour Green | ||
Material Meta-Aramid NOMEX | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 8mm | ||
Maximum Operating Temperature +240°C | ||
- COO (Country of Origin):
- FR
Helagaine HEGMAN and HEGMANWO
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
Features and Benefits
- Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
- Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
- Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.
- HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
Applications
- Aerospace
- Military
- Railways and Ship building industries
relaterade länkar
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve 50m Length
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve 100m Length
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve 50m Length
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve 50m Length
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve 50m Length
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve 50m Length
- HellermannTyton Expandable Braided PMPI Green Cable Sleeve 100m Length, HEGMANWO-06 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 100m Length, 170 Series