RS PRO Expandable Braided Tin Plated Copper Cable Sleeve, 3mm Diameter, 100m Length

Antal (1 rulle med 100 meter)*

3 582,16 kr

(exkl. moms)

4 477,70 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Dessutom levereras 2 enhet(er) från den 22 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Rulle(ar)
Per rulle
Per meter*
1 +3 582,16 kr35,822 kr

*vägledande pris

RS-artikelnummer:
181-2003
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Sleeve Diameter

3mm

Material

Tin Plated Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
GB

RS PRO Tin Plated Copper Braid Cable Sleeve


Introducing tin plated copper braid cable sleeves from our trusted and reliable own brand RS PRO, a range of cable sleeves perfect for providing exceptional protection from electrostatic, radio frequency (RF) and electromagnetic interference (EMI) for various wire and cable harnesses. These tin plated copper braid sleeves are supplied on an internal former to aid installation and maintain the shape and form of the braid in transit and before installation. RS PRO tin plated copper braid sleeves are available in a variety of sizes, providing flexibility to suit your needs regardless of application.

Features and Benefits


  • Available in a wide range of sizes

  • Ideal for cables and applications that require protection from RF and EMI

  • High expansion range offering flexibility

  • Operating temperature ranges between -65°C and 260°C

  • Up to 99% optical coverage

Applications


Screening braids are designed to provide EMC shielding for cables and appliances, protecting them from interference such as radio frequency, electromagnetic and electrostatic. Cable sleeves with screening braids are available in a wide range of sizes and often feature either tin or nickel plating, depending on the type of application. Screening braids are used in a wide range of areas including:
  • Electrical insulation and protection

  • Industrial electrical network

Certifications


  • ANSI/ESD S20.20:2014

  • BS 2848 180T

  • BS EN 61340-5-1:2007

  • REACH compliant

FAQs


Is this expandable?


Yes the RS PRO range of tin plated copper braids are expandable.

Why RS PRO?


RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Relaterade länkar