TE Connectivity Metal Cable Rod
- RS-artikelnummer:
- 475-975
- Tillv. art.nr:
- 4-1106004-9
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 förpackning med 30 enheter)*
1 833,74 kr
(exkl. moms)
2 292,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 1 833,74 kr | 61,125 kr |
*vägledande pris
- RS-artikelnummer:
- 475-975
- Tillv. art.nr:
- 4-1106004-9
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Material | Metal | |
| Series | 4-110 | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Material Metal | ||
Series 4-110 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Circular connector accessory is expertly designed for optimal performance and durability in various applications. Crafted from high-quality metal, this cable fitting ensures a robust connection while accommodating a wide range of cable diameters. It features a user-friendly installation process, enabling easy integration into numerous systems while maintaining reliability. Tailored for professionals in need of effective connector solutions, this product stands out as an indispensable component in connectivity, particularly within industrial environments. Its thoughtful design includes additional functional elements, such as two pressure rings and a cut-out sealing ring, which enhance its performance and protect against environmental factors. This accessory is a testament to cutting-edge engineering, supporting seamless connectivity in demanding situations.
Robust metal construction for enhanced durability
Designed to accept multiple cable diameters for versatility
Includes necessary components for secure installation
User-friendly design aimed at simplifying the connection process
Provides reliable performance in industrial settings
Addresses environmental sealing needs with innovative sealing solutions
Part of the circular connector hardware series for comprehensive options
Designed to accept multiple cable diameters for versatility
Includes necessary components for secure installation
User-friendly design aimed at simplifying the connection process
Provides reliable performance in industrial settings
Addresses environmental sealing needs with innovative sealing solutions
Part of the circular connector hardware series for comprehensive options
relaterade länkar
- TE Connectivity 2.76mm Pitch 25 Way IDC D-Sub Ribbon Cable Connector Metal Shell
- TE Connectivity Heat Shrink Cable Markers Pre-printed "9" TRSA-1019/G/1/9
- TE Connectivity 4-1394 Series Cable Mount Solar Connector 4-1394
- TE Connectivity Cable Clamp
- HellermannTyton Metal Cable Rod Attachment - Grip Set
- TE Connectivity Male 4 way Male 4 way Sensor Actuator Cable, 20 m
- TE Connectivity, CPC Cable Clamp
- TE Connectivity Braided Copper Metal Cable Sleeve RAY-90 Series