RS PRO Snap On Cable Markers, Black on Orange, Pre-printed "E", 4 → 5mm Cable

Mängdrabatt möjlig

Antal (1 rulle med 100 enheter)*

43,58 kr

(exkl. moms)

54,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 13 enhet(er), redo att levereras
Rulle(ar)
Per rulle
Per enhet*
1 - 1443,58 kr0,436 kr
15 - 4941,48 kr0,415 kr
50 +39,15 kr0,392 kr

*vägledande pris

RS-artikelnummer:
812-1433
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Affixing Method

Snap On

Legend

E

Minimum Cable Diameter

4mm

Maximum Cable Diameter

5mm

Cable Diameter Range

4 → 5mm

Colour

Black on Orange

Length

4mm

Quantity

100

Printable

No

Material

Nylon 6

Standards Met

RoHS Compliant, UL

COO (Country of Origin):
TW

RS Snap on Nylon 66 Cable Marker MB-2


Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.

UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped

Relaterade länkar