Phoenix Contact MM-WML Adhesive Cable Marker, White, 6mm Cable, for , for THERMOMARK, 1116190

Antal (1 enhet)*

358,02 kr

(exkl. moms)

447,52 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 5 enhet(er) är redo att levereras
  • Plus 4 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +358,02 kr

*vägledande pris

RS-artikelnummer:
233-3444
Tillv. art.nr:
1116190
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Affixing Method

Adhesive

Series

MM-WML

Minimum Cable Diameter

6mm

Cable Diameter Range

6mm

Maximum Cable Diameter

6mm

Colour

White

Length

50mm

Quantity

20pack

Printable

Yes

Material

Polyolefin

Kit or Accessory Type

Cable Marker

For Use With

THERMOMARK GO

COO (Country of Origin):
CN
The Phoenix Contact Cable marking flag polyolefin self-adhesive labels are available as prepunched material for wire marking. There are both horizontal and vertical versions. The self-adhesive cable marking flag can be printed on both sides. It is easy and efficient material cartridge system: Includes both the material to be printed and the corresponding ink ribbon. The high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.

Width 20 mm

Colour white/black

Material polyolefine

Number of individual labels 145

Marking mounting type adhesive

relaterade länkar