HellermannTyton TLFX DS Cable Marker, White, 9 mm Cable, 3 mm Cable, 553-71026 TULT9-3DS-2X25WH-PO-X-WH
- RS-artikelnummer:
- 225-9774
- Tillv. art.nr:
- 553-71026 TULT9-3DS-2X25WH-PO-X-WH
- Tillverkare / varumärke:
- HellermannTyton
Antal (1 enhet)*
5 958,81 kr
(exkl. moms)
7 448,51 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 25 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 958,81 kr |
*vägledande pris
- RS-artikelnummer:
- 225-9774
- Tillv. art.nr:
- 553-71026 TULT9-3DS-2X25WH-PO-X-WH
- Tillverkare / varumärke:
- HellermannTyton
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
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Series | TLFX DS | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 9mm | |
| Colour | White | |
| Width | 9 mm | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | No | |
| Välj alla | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Series TLFX DS | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 9mm | ||
Colour White | ||
Width 9 mm | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DK
The HellermannTyton TULT DS is a UL recognised 3:1 heat shrink marker material supplied with 25 mm pre-cut in white colour and formatted into a convenient ladder system. This pre-cut format not only allows printing on both sides of the marker but the user can also easily choose and pick each required marker. The tubing has been especially prepared so that the print performance is excellent at all times.
Good mechanical strength and resistance to organic solvents and chemicals
Highly flexible
Delivery in convenient storage boxes
relaterade länkar
- HellermannTyton TLFX DS Heat Shrink Cable Marker 3 → 9mm Cable, 553-71027 TULT9-3DS-2X25YE-PO-X-YE
- HellermannTyton TLFX DS Heat Shrink Cable Marker 2.4 → 4.8mm Cable, 553-60022 TLFX48DS-2X25WH-PO-X-WH
- HellermannTyton TLFX DS Heat Shrink Cable Marker 1.6 → 3.2mm Cable, 553-60021 TLFX32DS-2X25WH-PO-X-WH
- HellermannTyton TLFX DS Heat Shrink Cable Marker 2 → 6mm Cable, 553-71020 TULT6-2DS-2X25WH-PO-X-WH
- HellermannTyton TLFX DS Heat Shrink Cable Marker 1 → 3mm Cable, 553-71008 TULT3-1DS-2X25WH-PO-X-WH
- HellermannTyton TLFX DS Heat Shrink Cable Marker 1.6 → 4.8mm Cable, 553-71014
- HellermannTyton TLFX DS Heat Shrink Cable Marker 2.4 → 4.8mm Cable, 553-60002 TLFX48DS-1X50WH-PO-X-WH
- HellermannTyton TLFX DS Heat Shrink Cable Marker 1.6 → 4.8mm Cable, 553-71012