HellermannTyton WIC0 Snap-On Cable Marker, White, Pre-printed "5", 2.2 mm Cable Green, 0.8 mm Cable, 561-00655

Antal (1 påse med 200 enheter)*

223,66 kr

(exkl. moms)

279,58 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Plus 19 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar)
Per Påse
Per enhet*
1 +223,66 kr1,118 kr

*vägledande pris

RS-artikelnummer:
182-5727
Tillv. art.nr:
561-00655 WIC0-5-PA66-GN
Tillverkare / varumärke:
HellermannTyton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

HellermannTyton

Product Type

Cable Marker

Fixing Method

Snap-On

Marker Type

Pre-Printed

Legend

5

Series

WIC0

Minimum Cable Diameter

0.8mm

Maximum Cable Diameter

2.2mm

Legend Colour

White

Length

3mm

Width

5 mm

Printable

No

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Green

Maximum Operating Temperature

85°C

Standards/Approvals

HF

Fire Behaviour

Self-Extinguishing

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, Polyamide, Brown - 561-00655 WIC0-5-PA66-GN


This cable marker by HellermannTyton is designed for various industries such as automation, electronics, electrical, and mechanical. It offers a wide cable diametre range from 0.8mm to 2.2mm, ensuring compatibility with different types of wires. The WIC0 Series marker provides a high-quality solution for wire identification, featuring self-extinguishing properties and vibration resistance.

Features & Benefits


• Snap-on design for easy installation

• Made of Polyamide for durability

• Self-extinguishing material for safety

• Can withstand temperatures from -40°C to +85°C

• Resistant to vibration for reliable performance

Applications


• Perfect for industrial use in automation and electrical systems

• Ideal for wires post-termination in electronics applications

Can the cable markers handle high-traffic environments?


The cable markers are durable and can withstand high-traffic areas without compromising their performance.

Will the Snap-on design make installation easy?


Yes, the Snap-on feature ensures quick and hassle-free installation of the cable markers.

Is the cable marker suitable for outdoor use?


The cable markers are designed to withstand various environmental conditions, making them suitable for outdoor applications.

Relaterade länkar