TE Connectivity TMS Cable Marker, White, 1.1 → 2.6mm Cable, for Identification And Labeling, 251895-000
- RS-artikelnummer:
- 481-182
- Tillv. art.nr:
- 251895-000
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 förpackning med 200 enheter)*
3 637,65 kr
(exkl. moms)
4 547,06 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar) | Per förpackning | Per enhet* |
|---|---|---|
| 1 + | 3 637,65 kr | 18,188 kr |
*vägledande pris
- RS-artikelnummer:
- 481-182
- Tillv. art.nr:
- 251895-000
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Series | TMS | |
| Minimum Cable Diameter | 1.1mm | |
| Maximum Cable Diameter | 2.6mm | |
| Cable Diameter Range | 1.1 → 2.6mm | |
| Colour | White | |
| For Use With | Identification And Labeling | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Series TMS | ||
Minimum Cable Diameter 1.1mm | ||
Maximum Cable Diameter 2.6mm | ||
Cable Diameter Range 1.1 → 2.6mm | ||
Colour White | ||
For Use With Identification And Labeling | ||
- COO (Country of Origin):
- US
The TE Connectivity innovative printable tubing solution is designed for demanding applications that require high reliability and performance. Ideal for military use, it features a 2:1 shrink ratio, making it an excellent choice for providing secure identification in challenging environments. Its military-grade construction ensures durability while maintaining flexibility, allowing it to easily adapt to various cable diameters. With a primary product color of white, this tubing is ideal for clear visibility and easy identification. The product also meets rigorous compliance standards, reflecting its commitment to quality and safety, making it a trusted choice for professionals seeking dependable labelling solutions.
Made from high-quality materials to withstand challenging conditions
Offers seamless installation for quick application
Compatible with various cable diameters for versatile use
Designed to endure extreme temperatures, ensuring reliable performance
Provides clear and legible identification under various conditions
Offers seamless installation for quick application
Compatible with various cable diameters for versatile use
Designed to endure extreme temperatures, ensuring reliable performance
Provides clear and legible identification under various conditions
relaterade länkar
- TE Connectivity TMS Cable Marker 2443050001
- TE Connectivity TMS Cable Marker 2519770001
- TE Connectivity TMS Cable Marker 3276210001
- TE Connectivity TMS-SCE Cable Marker 2.31 → 5.46mm Cable 245965-000
- TE Connectivity TMS Cable Marker 1.75 → 4.06mm Cable 2544650001
- TE Connectivity TMS-SCE Cable Marker 3.4 → 8.1mm Cable 2410510001
- TE Connectivity TMS-SCE Cable Marker 1.1 – 2.6mm Cable 9246090001
- TE Connectivity STD Snap On Cable Marker 227492-000