TE Connectivity Heat Shrink Cable Markers, White, Pre-printed "Z", 2 → 6mm Cable, TRSA-1019/E/1/Z
- RS-artikelnummer:
- 393-144
- Tillv. art.nr:
- TRSA-1019/E/1/Z
- Tillverkare / varumärke:
- TE Connectivity
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
1 påse med 100
54,32 kr
(exkl. moms)
67,90 kr
(inkl. moms)
- RS-artikelnummer:
- 393-144
- Tillv. art.nr:
- TRSA-1019/E/1/Z
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Affixing Method | Heat Shrink | |
| Legend | Z | |
| Minimum Cable Diameter | 2mm | |
| Cable Diameter Range | 2 → 6mm | |
| Maximum Cable Diameter | 6mm | |
| Colour | White | |
| Quantity | 100 | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +135°C | |
| Resistant To | Flame, Fluid | |
| Tensile Strength | 5MPa | |
| Operating Temperature Range | -55 → +135 °C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Heat Shrink | ||
Legend Z | ||
Minimum Cable Diameter 2mm | ||
Cable Diameter Range 2 → 6mm | ||
Maximum Cable Diameter 6mm | ||
Colour White | ||
Quantity 100 | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +135°C | ||
Resistant To Flame, Fluid | ||
Tensile Strength 5MPa | ||
Operating Temperature Range -55 → +135 °C | ||
- COO (Country of Origin):
- GB
Heatshrink Pre-Printed Cable Markers
Irradiated polyolefin heat-shrinkable cable markers which shrink to 33% of their supplied diameter when heated above 120°C. The legends are printed in black against a white background, thus giving clear identification even under poor lighting conditions. The cable markers are highly flame-retardant to ASTM B876 (burn time more than 5 seconds).
Features and Benefits
• Three sizes are available;
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
• Continuous temperature range -55°C to +135°C (+300°C for short periods)
• 3:1 shrink ratio
• Easily and rapidly installed
• Good resistance to common fluids
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
• Continuous temperature range -55°C to +135°C (+300°C for short periods)
• 3:1 shrink ratio
• Easily and rapidly installed
• Good resistance to common fluids
relaterade länkar
- TE Connectivity TRSA Heat Shrink Cable Markers Pre-printed "-" TRSA-1019/C/1/MINUS
- TE Connectivity Heat Shrink Cable Markers Pre-printed "I" TRSA-1019/E/1/I
- TE Connectivity Heat Shrink Cable Markers Pre-printed "I" TRSA-1019/C/1/I
- TE Connectivity Heat Shrink Cable Markers Pre-printed "+" TRSA-1019/G/1/PLUS
- TE Connectivity Heat Shrink Cable Markers Pre-printed "+" TRSA-1019/C/1/PLUS
- TE Connectivity Heat Shrink Cable Markers Pre-printed "+" TRSA-1019/E/1/PLUS
- TE Connectivity Heat Shrink Cable Markers Pre-printed "-" TRSA-1019/G/1/MINUS
- TE Connectivity Heat Shrink Cable Markers Pre-printed "-" TRSA-1019/E/1/MINUS