Bosch Rexroth Cable Bracket, PP 26mm Internal Width 11.3mm Internal Height, 29mm L

Antal (1 enhet)*

83,98 kr

(exkl. moms)

104,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 44 enhet(er) är redo att levereras
  • Dessutom levereras 94 enhet(er) från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +83,98 kr

*vägledande pris

RS-artikelnummer:
267-0812
Tillv. art.nr:
3842559380
Tillverkare / varumärke:
Bosch Rexroth
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bosch Rexroth

Type

Cable Organizer

Product Family

Bosch Rexroth

Product System

Eco Shape

Length

29mm

Material

PP

Internal Width

26mm

Internal Height

11.3mm

COO (Country of Origin):
DE

Bosch Rexroth Cable Bracket, Panel Mounting, With Hook and Loop Strap - 3842559380


Keen to keep your connections in line? Wrap them up with this Bosch Rexroth cable bracket. With its hook and loop strap, it quickly secures leads without you needing to break out the toolbox. As it screws to a panel, the component slots into a workstation in a blink. Bundling cables is no issue, thanks to the unit's 20mm-wide strap. It works with cord diameters between 8 and 35mm, so the bracket easily fits a group of several cables.

Features & Benefits


• Robust PP strap backing protects the cables against nicks and cuts
• Standard M4 and M5 threaded fasteners ensure straightforward installation
• Fabric strap is rollable for tidy storage

Applications


• Construction site electrical rooms
• Warehouses
• Server rooms
• Factory floor control areas

Can I use this product in damp settings?


Yes. The bracket's plastic body is corrosion-resistant, and the hook-and-loop strap sticks even in wet conditions.

relaterade länkar