- RS-artikelnummer:
- 134-7100
- Tillv. art.nr:
- BM71-250-175-342YL
- Tillverkare / varumärke:
- Brady
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 270-6312
Pris (ex. moms) 1 låda med 1000
5 240,04 kr
(exkl. moms)
6 550,05 kr
(inkl. moms)
- RS-artikelnummer:
- 134-7100
- Tillv. art.nr:
- BM71-250-175-342YL
- Tillverkare / varumärke:
- Brady
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- US
Produktdetaljer
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
Specifikationer
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Height | 11.15mm |
Label Width | 44.45mm |
Label Quantity | 1000 |
Background Colour | Yellow |
Series | B-342 PermaSleeve |
Material | Polyolefin |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |