- RS-artikelnummer:
- 184-2193
- Tillv. art.nr:
- 521426000
- Tillverkare / varumärke:
- Wurth Elektronik
1000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 500)
2,985 kr
(exkl. moms)
3,731 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
500 + | 2,985 kr | 1 492,50 kr |
- RS-artikelnummer:
- 184-2193
- Tillv. art.nr:
- 521426000
- Tillverkare / varumärke:
- Wurth Elektronik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Applications
This cable holder with its lockable clamp strap is ideal to install cable loops along corners and edges. Perfect for laboratory and test environments, and for the individual assembly of cable loops. Easy to mount, no tooling necessary, reusable
This cable holder with its lockable clamp strap is ideal to install cable loops along corners and edges. Perfect for laboratory and test environments, and for the individual assembly of cable loops. Easy to mount, no tooling necessary, reusable
Specifikationer
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Holder |
Affixing Method | Snap In |
Material | Nylon 66 |
Colour | Natural |
Length | 14.8mm |
Width | 5.4 mm |
Depth | 27.2mm |
Fire Behaviour | Self-extinguishing |
Series | WA-CHSN |
Operating Temperature Range | -30 → +85 °C |
Dimensions [L x W x D] | 14.8 x 5.4 x 27.2mm |
Maximum Operating Temperature | +85°C |
- RS-artikelnummer:
- 184-2193
- Tillv. art.nr:
- 521426000
- Tillverkare / varumärke:
- Wurth Elektronik