- RS-artikelnummer:
- 600-414
- Tillv. art.nr:
- SBS20W
- Tillverkare / varumärke:
- Schneider Electric
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
6,548 kr
(exkl. moms)
8,185 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 - 90 | 6,548 kr | 65,48 kr |
100 - 490 | 6,206 kr | 62,06 kr |
500 + | 5,844 kr | 58,44 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 600-414
- Tillv. art.nr:
- SBS20W
- Tillverkare / varumärke:
- Schneider Electric
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
Accessories
Couplers - PVC straight couplers for joining lengths of conduit
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.
Adapters - supplied with PVC locknuts (male) or bushes (female) which enable conduit to be terminated at a panel or bulkhead
Saddles - space bar saddles moulded in rigid PVC complete with fixing screws
Surface Mount Boxes - various configurations, 32mm depth suitable for mounting socket and switch faceplates. Boxes are non-brittle for ease of drilling and come with knockouts to allow conduit entry.
Schneider Electric Cable Clip, Saddle Clamp, Screw Affixing Method - SBS20W
This cable clip by Schneider Electric is designed with reliable features to provide high-quality cable management solutions. It is affixed using a screw method and is made of durable PVC material that ensures long-lasting performance. With a sleek black finish and a maximum bundle diameter of 20 mm, this cable clip is ideal for various applications.
Features & Benefits
• Affixed with a screw method for secure installation
• Made of PVC material for durability
• Sleek black colour for a professional look
• Maximum bundle diameter of 20mm for versatile use
• Made of PVC material for durability
• Sleek black colour for a professional look
• Maximum bundle diameter of 20mm for versatile use
Applications
• Ideal for clamping and tying armoured and unarmoured cables
• Widely used in home and workplace settings for cable management
• Can be used for areas where wires run between components outside of a housing
• Widely used in home and workplace settings for cable management
• Can be used for areas where wires run between components outside of a housing
Can it be used for both armoured and unarmoured cables?
This cable clip is ideal for clamping and tying both armoured and unarmoured cables.
Will it provide a secure hold for the cables?
Yes, it is designed with high strength and impact resistance for a secure hold.
Is it suitable for outdoor use?
Yes, it is resistant to corrosion and UV light, making it ideal for outdoor applications.
Standards
BS4607 & BS6099
Specifikationer
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Saddle Clamp |
Maximum Bundle Diameter | 20mm |
Affixing Method | Screw |
Material | PVC |
Colour | Black |
Length | 54mm |
Width | 16 mm |
Depth | 32mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Dimensions [L x W x D] | 54 x 16 x 26mm |
Series | SBS |
- RS-artikelnummer:
- 600-414
- Tillv. art.nr:
- SBS20W
- Tillverkare / varumärke:
- Schneider Electric