Beha-Amprobe UAT-610-EUR Cable Detection Kit
- RS-artikelnummer:
- 186-5513
- Tillv. art.nr:
- UAT-610-EUR
- Tillverkare / varumärke:
- Beha-Amprobe
Utgått
- RS-artikelnummer:
- 186-5513
- Tillv. art.nr:
- UAT-610-EUR
- Tillverkare / varumärke:
- Beha-Amprobe
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
| Brand | Beha-Amprobe | |
| Cable Detection Depth | 6m | |
| Measurement Mode | Power, Radio | |
| Tester Type | Cable Detection | |
| Battery Life | 60 h | |
| Battery Type | AA | |
| Power Source | Battery | |
| Välj alla | ||
|---|---|---|
Brand Beha-Amprobe | ||
Cable Detection Depth 6m | ||
Measurement Mode Power, Radio | ||
Tester Type Cable Detection | ||
Battery Life 60 h | ||
Battery Type AA | ||
Power Source Battery | ||
- COO (Country of Origin):
- CN
Beha Amprode UAT-610
The Beha Amprode UAT-610 Underground utilities locator, finds cable and wire ground faults, sheath faults or pipeline coating defects, where the utility is in direct contact with the ground. The intuitive transmitter automatically chooses the correct locating function based on the connected accessory and includes selectable 8/33 kHz frequencies.
Features and Benefits
- Ensures safety when working with energized cables
- Semi-automatic gain control quickly detects tracing signal and allows precise adjustment of the receiver sensitivity
- Advanced technology and digital signal processing makes pinpointing process fast, accurate and clear
- Compass guidance with numeric fault field strength indicates the direction of the fault
- Distance sensitive left and right arrows guides the user to precisely follow the path of the buried utility
- Automatic gain control quickly detects tracing signal and precisely adjusts the AFrame sensitivity
- Adjustable volume control
- The receivers high-contrast display allows for clear viewing in full sunlight and features an automatic backlight for shaded and dark areas
- Ground fault locating with the optional A-Frame accessory
relaterade länkar
- Beha-Amprobe UAT-505-EUR Cable Avoidance Tool
- Beha-Amprobe 2100 Multimeter Kit
- Fluke PAT Testing Software Beha-Amprobe GT-650 Beha-Amprobe
- Beha-Amprobe Carrying Case
- Beha-Amprobe PROINSTALL-TL-KIT Test Lead
- Beha-Amprobe ULD-420-EUR Ultrasonic Leak Detector, 2.5in Display
- Beha-Amprobe ULD-410-EUR Ultrasonic Leak Detector, 2.5in Display
- Beha-Amprobe BAT-250-EUR Battery Tester 1.5 V AA C, D