Better World
Knightsbridge Ultra Compact Triangluar Series LED Strip Light, 24 V dc, 500 mm Length, 5 W, 6000K
- RS-artikelnummer:
- 719-3140
- Tillv. art.nr:
- LEDT5WCW
- Tillverkare / varumärke:
- Knightsbridge
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
1 078,35 kr
(exkl. moms)
1 347,94 kr
(inkl. moms)
Enheter | Per unit |
1 + | 1 078,35 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 719-3140
- Tillv. art.nr:
- LEDT5WCW
- Tillverkare / varumärke:
- Knightsbridge
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Triangular Linear LED Lighting
These compact linear LED lighting strips have a triangular cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (mounting clips, screws included). The triangular cross section means that their light output is at a 45 degree angle making them ideal for installation in corners. LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.
LED strips can be linked (up to 24W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). Power supply is required (see RS 739-3510).
To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm
Also these LED strips are dimmable when used with dimmer (see RS 719-3168).,To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).
LED strips can be linked (up to 24W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). Power supply is required (see RS 739-3510).
To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm
Also these LED strips are dimmable when used with dimmer (see RS 719-3168).,To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).
Supplied with
2 metal mounting clips, screws, one connector cable and one linear connector
Specifikationer
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Strip Light |
Cabinet Lighting Type | Strip Light |
Luminosity | 140 lm |
Voltage Rating | 24 V dc |
Length | 500 mm |
Width | 33 mm |
Depth | 20 mm |
Wattage | 5 W |
Colour Temperature | 6000K |
Light Colour | Cool White |
Dimmable | Yes |
Better World Product | Yes |
Better World Verification | Energy Efficiency Rating D |
Lamp Supplied | Yes |
UK Energy Efficiency Rating | D |
Series | Ultra Compact Triangluar |
EU Energy Efficiency Rating | D |
Model | LEDT5WCW |
- RS-artikelnummer:
- 719-3140
- Tillv. art.nr:
- LEDT5WCW
- Tillverkare / varumärke:
- Knightsbridge