SKF HN 20/SNL 130mm C Spanner 325 mm Carbon Steel

Antal (1 enhet)*

940,13 kr

(exkl. moms)

1 175,16 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 17 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +940,13 kr

*vägledande pris

RS-artikelnummer:
308-901
Tillv. art.nr:
HN 20/SNL
Tillverkare / varumärke:
SKF
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SKF

Maximum Jaw Capacity

130mm

Finish

Black Phosphate

Overall Length

325 mm

Material

Carbon Steel

RoHS-status: Undantagen

COO (Country of Origin):
SI
The SKF Hook spanner for SNL housings is a unique protected design of this SKF Hook spanner, allows it to tighten and loosen lock nuts whilst these are inside SKF split pillow block housings. Alternatively it can bemused as regular hook spanner. They are used to secure and adjust bearings on tapered journals, adapter sleeves and withdrawal sleeves and it is designed for nuts with an outer diameter of 130 mm.

Will fit in tight spaces
Long smooth handle to generate a high torque
Drilled hole for easy hanging storage
Laser-engraved designation for easy identification

relaterade länkar