Omron Silver Alloy (Contact Material) G4Q Busbar, 220 V ac, 7.75 mm Pitch
- RS-artikelnummer:
- 111-3530
- Tillv. art.nr:
- PYDN-7.75-200Y
- Tillverkare / varumärke:
- Omron
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
133,72 kr
(exkl. moms)
167,15 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
- Dessutom levereras 22 enhet(er) från den 10 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 133,72 kr |
*vägledande pris
- RS-artikelnummer:
- 111-3530
- Tillv. art.nr:
- PYDN-7.75-200Y
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Product Type | Busbar | |
| Rated Operational Voltage | 220 V ac | |
| Material | Silver Alloy (Contact Material) | |
| Number of Poles | 2 | |
| For Use With | P2RF-PU Terminal Block Sockets, PYF-PU Terminal Block Sockets | |
| Standards/Approvals | RoHS | |
| Current Rating | 5 A | |
| Pitch | 7.75mm | |
| Series | G4Q | |
| Colour | Yellow | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Product Type Busbar | ||
Rated Operational Voltage 220 V ac | ||
Material Silver Alloy (Contact Material) | ||
Number of Poles 2 | ||
For Use With P2RF-PU Terminal Block Sockets, PYF-PU Terminal Block Sockets | ||
Standards/Approvals RoHS | ||
Current Rating 5 A | ||
Pitch 7.75mm | ||
Series G4Q | ||
Colour Yellow | ||
- COO (Country of Origin):
- JP
Omron G2RV-SR/G3RV-SR Relay Cross Bars
Omron range of short plug in bars for use with G2RV-SR and G3RV-SR relays. The PYDN short bars allow simplified wiring in panel designs. Taking advantage of a unified relay socket height of 90 mm enables sharing short bars across multiple contacts.
Available in 3 colour options
6.2 mm pitch
Maximum energising current: 32 A
Relaterade länkar
- Omron Busbar
- Omron Busbar, 6.2mm Pitch
- Omron Relay Jumper Bar for use with Push-In Plus Terminal Sockets
- Omron P2RF-PU, PYF-PU Series Short Bars for Use with Push-In Plus Technology Sockets
- nVent ERICO Neutral Busbar Busbar
- nVent ERICO Neutral Double Busbar Busbar
- Eaton BBA Busbar Adapter Busbar, 690V
- Eaton BBA Busbar Adapter Busbar, 600V