Siemens Busbar Trunking Jointing Device, SIVACON S4 Series

Antal (1 enhet)*

1 478,40 kr

(exkl. moms)

1 848,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 16 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 478,40 kr

*vägledande pris

RS-artikelnummer:
633-377
Tillv. art.nr:
8PQ3000-1BA71
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Series

SIVACON S4

Product Type

Busbar Trunking Jointing Device

COO (Country of Origin):
DE

Murata 0402 LQG15HN Series High Frequency Chip Inductors


LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.

Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure

The Siemens Support Busbar Connection 8PS is designed with a width of 800 mm.

Net weight is 3.96 kg

relaterade länkar