SURFLEX Black Standard Bump Cap

Antal (1 enhet)*

264,54 kr

(exkl. moms)

330,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +264,54 kr

*vägledande pris

RS-artikelnummer:
196-908
Tillv. art.nr:
ECOC01V05
Tillverkare / varumärke:
SURFLEX
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SURFLEX

Product Type

Bump Cap

Colour

Black

Peak Type

Standard

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

EN 812 Compliant

Yes

Standards/Approvals

EN 812: 2012,Regulation (EU) 2016/425,GRS (Global Recycled standard),Oeko-Tex® Standard 100 class I,REACH Regulation 1907:2006

Adjustable Type

Fully adjustable

Series

ECO RECYCLE

Head Size

56 to 64 cm

RoHS-status: Undantagen

The SURFLEX designed to provide protection against minor shocks and impacts to the head. New microfiber foam with second skin effect, 100% breathable and with an absorption capacity of 8 times its weight in water. Thermoregulatory effect by which Perspiration does not accumulate, because the fabric promotes its evaporation so that the head always remains dry. The ECO Recycled Polyester Bump Cap is made from sustainable fibers and a production process, reducing the impact on the environment. The objective is to support the implementation of more environmentally friendly practices.

Head protection against impacts with PPE shell standardized

Elastic neckband adjustable to keep the cap on the head

Made from recycled rPET plastic bottles

Side vents improved by laser cut

relaterade länkar