Thorlux Lighting Dome Dome LED Bulkhead Light, 24 W Lamp Supplied, IP65, Passlight LED
- RS-artikelnummer:
- 784-4882
- Tillv. art.nr:
- PL14930LFS19145
- Tillverkare / varumärke:
- Thorlux Lighting
Antal (1 enhet)*
3 269,50 kr
(exkl. moms)
4 086,88 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 269,50 kr |
*vägledande pris
- RS-artikelnummer:
- 784-4882
- Tillv. art.nr:
- PL14930LFS19145
- Tillverkare / varumärke:
- Thorlux Lighting
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
| Brand | Thorlux Lighting | |
| Product Type | Bulkhead Light | |
| Shape | Dome | |
| Power | 24W | |
| Colour Temperature | 4000k | |
| Housing Material | Aluminium | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Series | Passlight LED | |
| Length | 318mm | |
| Width | 180 mm | |
| Standards/Approvals | CE, RoHS | |
| Depth | 210mm | |
| Diameter | 210 mm | |
| IP Rating | IP65 | |
| Anti-corrosive | Yes | |
| Lamp Shape | Dome | |
| Välj alla | ||
|---|---|---|
Brand Thorlux Lighting | ||
Product Type Bulkhead Light | ||
Shape Dome | ||
Power 24W | ||
Colour Temperature 4000k | ||
Housing Material Aluminium | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Series Passlight LED | ||
Length 318mm | ||
Width 180 mm | ||
Standards/Approvals CE, RoHS | ||
Depth 210mm | ||
Diameter 210 mm | ||
IP Rating IP65 | ||
Anti-corrosive Yes | ||
Lamp Shape Dome | ||
- COO (Country of Origin):
- GB
Thorlux Passlight Retrofit LED Gear Tray Kit
This 24W retro-fit LED gear tray allows you to convert existing already installed Thorlux SON Passlight bulkheads to LED, reducing energy consumption and increasing lamp life to approximately 60000 hours.
Exterior Amenity Bulkheads
Relaterade länkar
- Thorlux Lighting Rectangular LED Bulkhead Light IP65
- Thorlux Lighting Square LED Bulkhead Light IP65
- Thorlux Lighting LED Bulkhead Light IP66
- Ansell Lighting Round LED Bulkhead Light 230 V ADILED2
- Ansell Lighting Round Bulkhead Light Ring ADILED2
- Ansell Lighting Oval LED Bulkhead Light 240 V Disco EVO 2
- Philips Lighting Round LED Bulkhead Light 240 V IP65, LEDINAIRE WL070V
- Philips Lighting Round LED Bulkhead Light 240 V Lamp Supplied LEDINAIRE WL070V