PowerLED Round Round LED Bulkhead Light, 18 W, 240 V Lamp Supplied, IP65, ASTO
- RS-artikelnummer:
- 245-7018
- Tillv. art.nr:
- ASTO-4K-HMS
- Tillverkare / varumärke:
- PowerLED
Antal (1 enhet)*
1 846,91 kr
(exkl. moms)
2 308,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 4 enhet(er) levereras från den 18 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 846,91 kr |
*vägledande pris
- RS-artikelnummer:
- 245-7018
- Tillv. art.nr:
- ASTO-4K-HMS
- Tillverkare / varumärke:
- PowerLED
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
| Brand | PowerLED | |
| Product Type | Bulkhead Light | |
| Shape | Round | |
| Power | 18W | |
| Voltage | 240 V | |
| Housing Material | Aluminium | |
| Colour Temperature | 4000k | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Sub Type | LED Bulkhead | |
| Series | ASTO | |
| Minimum Operating Temperature | -15°C | |
| Length | 350mm | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | 50°C | |
| Width | 108 mm | |
| Standards/Approvals | RoHS, CE | |
| Depth | 350mm | |
| Diameter | 350 mm | |
| IP Rating | IP65 | |
| Lamp Shape | Round | |
| Välj alla | ||
|---|---|---|
Brand PowerLED | ||
Product Type Bulkhead Light | ||
Shape Round | ||
Power 18W | ||
Voltage 240 V | ||
Housing Material Aluminium | ||
Colour Temperature 4000k | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Sub Type LED Bulkhead | ||
Series ASTO | ||
Minimum Operating Temperature -15°C | ||
Length 350mm | ||
Lifespan 30000h | ||
Maximum Operating Temperature 50°C | ||
Width 108 mm | ||
Standards/Approvals RoHS, CE | ||
Depth 350mm | ||
Diameter 350 mm | ||
IP Rating IP65 | ||
Lamp Shape Round | ||
- COO (Country of Origin):
- CN
The PowerLED ASTO LED Bulkhead is a full moon LED with 18 W power. It has ultra robust aluminum design.
120° Light distribution
Up to 100lm/W
IP65 Ingress protected
Excellent optical design
Long service life
Uses less power than fluorescent alternatives
3 hour emergency and microwave sensor options available
Relaterade länkar
- PowerLED Round LED Bulkhead Light 200 → 240 V ac Lamp Supplied, IP65
- PowerLED Round LED Bulkhead Light 240 V ac, IP65
- PowerLED Round LED Bulkhead Light 200 → 240 V ac, IP65
- LEDVANCE Round LED Bulkhead Light 220 → 240 V Lamp Supplied, IP44
- LEDVANCE Round LED Bulkhead Light 220 → 240 V Lamp Supplied, IP44
- LEDVANCE Round LED Bulkhead Light 220 → 240 V Lamp Supplied, IP44
- LEDVANCE Round LED Bulkhead Light 220 → 240 V Lamp Supplied, IP65
- Ansell Round LED Bulkhead Light 220/240 V Lamp Supplied AMGAMLED