Ansell Lighting Round LED Bulkhead Light, 12 W, 230 V, IP65, DISCO

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
240-9999
Tillv. art.nr:
ADILED2
Tillverkare / varumärke:
Ansell Lighting
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Ansell Lighting

Type

Bulkhead

Shape

Round

Wattage

12 W

Voltage Rating

230 V

Lamp Type

LED

Luminosity

1250 lm

Series

DISCO

IP Rating

IP65

COO (Country of Origin):
CN
The Ansell Lighting Disco LED has wattage of 12 W with white colour. It has 5 years warranty with input 230 V. Correlated coloured temperature is 3000 k to 4000 k. Operating temperature is -10°C to 25°C.

All polycarbonate construction with opal diffuser and white trim ring
14W exceeds performance of 38W CFL
Two options of microwave sensor emergency
It provides corridor function with Tridonic control gear
Instant light output and unlimited switching
LED lifespan is L70 56,000 hours