LEDVANCE Rectangular Rectangular LED Bulkhead Light, 110 W, 240 V Lamp Supplied, IP66

Antal (1 enhet)*

4 269,94 kr

(exkl. moms)

5 337,42 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 269,94 kr

*vägledande pris

RS-artikelnummer:
240-7136
Tillv. art.nr:
4058075552463
Tillverkare / varumärke:
LEDVANCE
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

LEDVANCE

Product Type

Bulkhead Light

Shape

Rectangular

Power

110W

Colour Temperature

3000k

Housing Material

Die Cast Aluminium

Voltage

240 V

Luminous Flux

16650lm

Lamp Type

LED

Colour

Warm White

Lamp Supplied

Yes

Luminous Efficacy

151Lm/W

Minimum Operating Temperature

-40°C

Lifespan

100000h

Length

617mm

Width

300 mm

Maximum Operating Temperature

50°C

Depth

90mm

Standards/Approvals

CE, EPD, EAC, ENEC

IP Rating

IP66

Lamp Shape

Rectangular

Diffuser Finish

Transparent

Anti-corrosive

No

COO (Country of Origin):
CN
The Ledvance streetlight flex large RW35ST is a optimized for wider roads and area lighting. Durable design and highest quality component selection for long lasting performance. Quick and easy wiring, due to tool-free housing opening and push button terminal. High light uniformity, 3 light colours available, perfectly suited to illuminate highly diverse surroundings. No upper light output ratio (ULOR 0%) when mounted at 0° tilt. Automatic mains disconnection when opening the housing.

Light distributions with great depth

Very long lifetime (L90/B10) Up to 100,000 h (at 25 °C)

Spigot included, suitable for 48…60 mm diameter poles

Adjustable spigot for both side-entry and post-top installation

+/- 15° tilt angle adjustment without opening the housing

High luminous efficacy up to 151 lm/W

relaterade länkar