Intesis INKNXFGL001I000 Building Automation Web Server, INKN

Antal (1 enhet)*

2 892,19 kr

(exkl. moms)

3 615,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 892,19 kr

*vägledande pris

RS-artikelnummer:
482-618
Tillv. art.nr:
INKNXFGL001I000
Tillverkare / varumärke:
Intesis
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Intesis

Series

INKN

COO (Country of Origin):
ES
The Intesis Fujitsu-KNX interface enables full bidirectional communication between Fujitsu RAC and VRF units and KNX installations. It includes four potential-free binary inputs, allowing the integration of external devices such as window contacts or presence detectors. These features, along with corresponding internal functions, help to improve energy efficiency by optimizing the operation of the air conditioning system based on environmental factors.

Compatible with all KNX thermostats in the market
Multiple energy efficiency functions available
Compact dimensions

relaterade länkar