Intesis INBACHIT001R000 Building Automation Web Server, INBA
- RS-artikelnummer:
- 482-589
- Tillv. art.nr:
- INBACHIT001R000
- Tillverkare / varumärke:
- Intesis
Antal (1 enhet)*
3 905,74 kr
(exkl. moms)
4 882,18 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 905,74 kr |
*vägledande pris
- RS-artikelnummer:
- 482-589
- Tillv. art.nr:
- INBACHIT001R000
- Tillverkare / varumärke:
- Intesis
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
| Brand | Intesis | |
| Series | INBA | |
| Välj alla | ||
|---|---|---|
Brand Intesis | ||
Series INBA | ||
- COO (Country of Origin):
- ES
The Intesis Hitachi-BACnet interface enables full bidirectional communication between Hitachi VRF units and BACnet/IP or MS/TP networks. This interface supports BACnet communication via polling or subscription requests (COV), allowing the indoor units to be accessed and controlled through independent BACnet objects. Additionally, a wired remote controller can be connected, providing enhanced control and flexibility for managing the Hitachi VRF systems within a BACnet-based building automation system.
IP settings available via a web interface
Occupancy function to allow energy savings
Configuration from onboard DIP switches
Total unit control and monitoring from BACnet
Occupancy function to allow energy savings
Configuration from onboard DIP switches
Total unit control and monitoring from BACnet
relaterade länkar
- Intesis INBACPAN001R000 Building Automation Web Server, INBA
- Intesis INBACPAN001R100 Building Automation Web Server, INBA
- Intesis INBACMHI001R000 Building Automation Web Server, INBA
- Intesis INBACDAI001R000 Building Automation Web Server, INBA
- Intesis INBACSAM001R100 Building Automation Web Server, INBA
- Intesis INBACTOS001R000 Building Automation Web Server, INBA
- Intesis INBACPAN001I000 Building Automation Web Server, INBA
- Intesis INBACMID001I100 Building Automation Web Server, INBA