Renesas Electronics 74LVC16244APAG8 3 State Buffer, 48-Pin

Antal (1 rulle med 2000 enheter)*

14 384,00 kr

(exkl. moms)

17 980,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 20 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
2000 +7,192 kr14 384,00 kr

*vägledande pris

RS-artikelnummer:
249-2447
Tillv. art.nr:
74LVC16244APAG8
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Product Type

Buffer

Logic Family

CMOS

Logic Function

Driver, Buffer

Schmitt Trigger Input

No

Input Type

Voltage

Output Type

3 State

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Pin Count

48

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

24mA

Maximum Propagation Delay Time @ CL

4.7ns

Maximum Operating Temperature

85°C

Series

IDT74LVC16244A

Standards/Approvals

MIL-STD-883, Method 3015

Automotive Standard

No

Supply Current

500μA

The Renesas Electronics LVC16244A 16-bit buffer/driver is built using Advanced dual metal CMOS technology. The LVC16244A is designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. The device can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. This device provides true outputs and symmetrical active-low output-enable (OE) inputs.

VCC is 3.3V ± 0.3V (normal range) and it is 2.7V to 3.6V for extended range

CMOS power levels (0.4μ W typ. static)

relaterade länkar